Part Details for 35MU473MZ12012 by Rubycon Corporation
Overview of 35MU473MZ12012 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MU473MZ12012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
Part Details for 35MU473MZ12012
35MU473MZ12012 CAD Models
35MU473MZ12012 Part Data Attributes
|
35MU473MZ12012
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MU473MZ12012
Rubycon Corporation
CAP FILM 0.047UF 20% 35VDC 0805
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.015 | |
Terminal Shape | WRAPAROUND | |
Width | 1.2 mm |