35MS474KB23225
Rubycon Corporation
Description: Film Capacitor, Polymer, 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1210, CHIP

Overview of 35MS474KB23225 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 35MS474KB23225 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 232-35MS474KB23225
Mouser Electronics Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR RoHS: Compliant 0
  • 1 $6.7300
  • 10 $5.8300
  • 25 $5.5300
  • 50 $5.2300
  • 100 $4.5500
  • 250 $4.3400
  • 500 $4.1100
  • 1,000 $3.8100
$3.8100 / $6.7300 Order Now

CAD Models for 35MS474KB23225 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35MS474KB23225 by Rubycon Corporation

35MS474KB23225
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
CHIP
Reach Compliance Code
unknown
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYMER
Height
1.8 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
1210
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. 35MS474KB23225
    Rubycon Corporation
    Film Capacitor, Polymer, 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1210, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35MS474KB23225 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35MS474KB23225 by Rubycon Corporation

  • Please alert me when 35MS474KB23225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35MS474KB23225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35MS474KB23225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35MS474KB23225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35MS474KB23225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35MS474KB23225 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: