Part Details for 35MMM-2RCAF by L-com Inc
Results Overview of 35MMM-2RCAF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35MMM-2RCAF Information
35MMM-2RCAF by L-com Inc is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 35MMM-2RCAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1356
|
Newark | Cable Assy, 3.5Mm Plug-2X Rca Jack, 6", Connector Type A:3.5Mm Stereo Phone Plug, Connector Type B... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$10.4200 | Buy Now |
DISTI #
5073-35MMM-2RCAF-ND
|
DigiKey | 3.5MM STEREO MALE TO DUAL RCA FE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.8400 | Buy Now |
DISTI #
73602292
|
RS | 3.5mm Stereo Male to Dual RCA Female Adapter Cable 6 IN- | L-com 35MMM-2RCAF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 / $7.5900 | RFQ |
|
Onlinecomponents.com | 3.5mm Stereo Male to Dual RCA Female Adapter Cable RoHS: Compliant | 0 |
|
$6.5800 / $8.6400 | Buy Now |
DISTI #
35MMM-2RCAF
|
L-com US | L-com's new line of 3.5mm to RCA adapter cables are an affordable way to split a single audio source... more Min Qty: 1 Package Multiple: 1 | 2 |
|
$6.5500 / $8.2900 | Buy Now |