Part Details for 35MMF-2RCAM by L-com Inc
Results Overview of 35MMF-2RCAM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35MMF-2RCAM Information
35MMF-2RCAM by L-com Inc is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft |
Price & Stock for 35MMF-2RCAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1355
|
Newark | Cable Assy, 3.5Mm Jack-2X Rca Plug, 6", Connector Type A:3.5Mm Stereo Phone Jack, Connector Type B... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$6.6400 | Buy Now |
DISTI #
5073-35MMF-2RCAM-ND
|
DigiKey | 3.5MM STEREO FEMALE TO DUAL RCA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.0300 | Buy Now |
DISTI #
73602291
|
RS | 3.5mm Stereo Female to Dual RCA Male Adapter Cable 6 IN- | L-com 35MMF-2RCAM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 / $4.8300 | RFQ |
|
Onlinecomponents.com | 3.5mm Stereo Female to Dual RCA Male - 6 IN RoHS: Compliant | 0 |
|
$4.0800 / $6.1300 | Buy Now |
DISTI #
35MMF-2RCAM
|
L-com US | L-com's new line of 3.5mm to RCA adapter cables are an affordable way to split a single audio source... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.1800 / $5.2900 | Buy Now |