Part Details for 35MC684MB2TER by United Chemi-Con Inc
Overview of 35MC684MB2TER by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35MC684MB2TER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1660 / $0.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1660 / $0.2500 | Buy Now |
Part Details for 35MC684MB2TER
35MC684MB2TER CAD Models
35MC684MB2TER Part Data Attributes
|
35MC684MB2TER
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
35MC684MB2TER
United Chemi-Con Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.000238 mA | |
Manufacturer Series | MC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 35MC684MB2TER
This table gives cross-reference parts and alternative options found for 35MC684MB2TER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MC684MB2TER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F971V684MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 35MC684MB2TER vs F971V684MBA |
TESVHB21V684M8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 35MC684MB2TER vs TESVHB21V684M8L |
NRS684M35 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 35MC684MB2TER vs NRS684M35 |
NRSR68M35P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1411, CHIP | NEC Electronics Group | 35MC684MB2TER vs NRSR68M35P8 |
TLSVHB21V684M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 35MC684MB2TER vs TLSVHB21V684M8R |
CB684035ME17 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1411, CHIP | Vishay Roederstein | 35MC684MB2TER vs CB684035ME17 |
TCM1V684BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | 35MC684MB2TER vs TCM1V684BT |
NRS684M35R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, SURFACE MOUNT, 1411, CHIP | TOKIN Corporation | 35MC684MB2TER vs NRS684M35R8 |
TA035TCR684MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1311, CHIP, ROHS COMPLIANT | VENKEL LTD | 35MC684MB2TER vs TA035TCR684MBR |
267M3502684MN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1411, CHIP | Matsuo Electric Co Ltd | 35MC684MB2TER vs 267M3502684MN376 |