Part Details for 35LSQ68000MNB51X83 by Rubycon Corporation
Results Overview of 35LSQ68000MNB51X83 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35LSQ68000MNB51X83 Information
35LSQ68000MNB51X83 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35LSQ68000MNB51X83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Screw - 68000uF - 20% - 35VDC - 51mm dia x 83mm - -40 to 85°C RoHS: Compliant | 0 |
|
$23.9850 / $33.5070 | Buy Now |