Part Details for 35LJN by Switchcraft Conxall
Overview of 35LJN by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35LJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5446
|
Newark | 3.5Mm Stereo Cable Mount Extension Jack - Nickel Body/Silver Contacts/.290" Opening |Switchcraft/conxall 35LJN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $14.0600 | Buy Now |
DISTI #
SC1482-ND
|
DigiKey | CONN JACK STEREO 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
566 In Stock |
|
$7.7750 / $9.7200 | Buy Now |
DISTI #
502-35LJN
|
Mouser Electronics | Phone Connectors 3.5mm Inline Jack Silver Ct. Lg Cable RoHS: Compliant | 118 |
|
$7.7700 / $9.7200 | Buy Now |
DISTI #
70516880
|
RS | Power Cable, 3.5 mm Socket Lead to Unterminated | Switchcraft 35LJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9200 / $12.9500 | RFQ |
|
Onlinecomponents.com | Conn 3.5MM Audio Jack F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
114 In Stock |
|
$7.3200 / $10.4300 | Buy Now |
DISTI #
60159647
|
Verical | Conn 3.5MM Audio Jack F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2145 | Americas - 110 |
|
$9.2970 / $13.4407 | Buy Now |
DISTI #
000000000005008901
|
Sager | Phone Connectors 3.5mm Inline Jack Silver Ct. Lg Cable Min Qty: 1 | 0 |
|
$6.7200 / $7.6700 | Buy Now |
|
Master Electronics | Conn 3.5MM Audio Jack F 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
114 In Stock |
|
$7.3200 / $10.4300 | Buy Now |
Part Details for 35LJN
35LJN CAD Models
35LJN Part Data Attributes
|
35LJN
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
35LJN
Switchcraft Conxall
Audio/RCA Connector, 1 Pole(s), Clamp Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 VERTICAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CLAMP |