There are no models available for this part yet.
Overview of 35J7R5E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 35J7R5E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K8472
|
Newark | Resistor, Wirewound, 7.5 Ohm, 5W, 5%, Resistance:7.5Ohm, Product Range:30 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 35J7R5E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $2.0700 | Buy Now | |
DISTI #
2485-35J7R5E-ND
|
DigiKey | 5W SILICONE 5% HIGH EN 7.5 OHM Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$1.7300 | Buy Now | |
DISTI #
35J7R5E-ND
|
DigiKey | 5W SILICONE 5% HIGH EN 7.5 OHM Min Qty: 250 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4836 | Buy Now | |
DISTI #
588-35J7R5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 7.5ohm 5% RoHS: Compliant | 19 |
|
$1.4800 / $2.0800 | Buy Now | |
DISTI #
70578980
|
RS | 5W SILICONE 5% HIGH EN 7.5 OHM | Ohmite 35J7R5E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.0500 | RFQ | |
Onlinecomponents.com | Res Wirewound 7.5 Ohm 5% 5W AXL RoHS: Compliant |
102 In Stock |
|
$1.3600 / $1.9900 | Buy Now | ||
DISTI #
59186373
|
Verical | Res Wirewound 7.5 Ohm 5% 5W AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2127 | Americas - 100 |
|
$1.8590 / $2.5870 | Buy Now | |
DISTI #
35J7R5E
|
TTI | Wirewound Resistors - Through Hole 5watt 7.5ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 875 In Stock |
|
$1.7700 / $1.9500 | Buy Now | |
Master Electronics | Res Wirewound 7.5 Ohm 5% 5W AXL RoHS: Compliant |
102 In Stock |
|
$1.3600 / $1.9900 | Buy Now |
CAD Models for 35J7R5E by Ohmite Mfg Co
Part Data Attributes for 35J7R5E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Lead Diameter
|
1.024 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Package Diameter
|
8.7 mm
|
Package Length
|
25.4 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5 W
|
Resistance
|
7.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
460 V
|
Related Parts for 35J7R5E
-
WHS5-6R8JT075Fixed Resistors
-
C0603X102K5RAC7867Fixed Capacitors
-
FTS-105-01-L-DV-PHeaders and Edge Type Connectors
-
FCB290N80Power Field-Effect Transistors
-
TPS76350QDBVRQ1Linear Regulator ICs
-
ULN2004ADRSmall Signal Bipolar Transistors
-
W25X40CLSNIGFlash Memories
-
74HC4067DBMultiplexers or Switches
-
LM4041CYM3-ADJVoltage References