Part Details for 35J18RE by Ohmite Mfg Co
Overview of 35J18RE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 35J18RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8467
|
Newark | Resistor, Wirewound, 18 Ohm, 5W, 5%, Resistance:18Ohm, Product Range:30 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:460V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 35J18RE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.2200 | Buy Now |
DISTI #
35J18RE-ND
|
DigiKey | RES 18 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
425 In Stock |
|
$1.4125 / $4.8200 | Buy Now |
DISTI #
588-35J18RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 18ohm 5% RoHS: Compliant | 0 |
|
$1.4100 / $4.0000 | Order Now |
DISTI #
70578984
|
RS | 5W SILICONE 5% HIGH EN 18 OHM | Ohmite 35J18RE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.1800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 18 Ohm 5% 5W Conformal Coated AXL RoHS: Compliant |
850 On Order |
|
$1.3000 / $2.2300 | Buy Now |
|
Master Electronics | Res Wirewound 18 Ohm 5% 5W Conformal Coated AXL RoHS: Compliant |
850 On Order |
|
$1.3000 / $2.2300 | Buy Now |
Part Details for 35J18RE
35J18RE CAD Models
35J18RE Part Data Attributes
|
35J18RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
35J18RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 18ohm, 460V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 1.024 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 8.7 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 460 V |