35J18R
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 5W, 18ohm, 460V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED

Overview of 35J18R by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 35J18R by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res Wirewound 18 Ohm 5% 5W Conformal Coated AXL 0
  • 0 $0
$0 Buy Now

CAD Models for 35J18R by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35J18R by Ohmite Mfg Co

35J18R
Ohmite Mfg Co
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Construction
Tubular
Lead Diameter
1.024 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Diameter
8.7 mm
Package Length
25.4 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
5 W
Resistance
18 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
460 V
Want to compare parts?
  1. 35J18R
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 5W, 18ohm, 460V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for 35J18R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35J18R by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35J18R by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 35J18R would you like to use for your alert(s)?
  • Please alert me when 35J18R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35J18R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35J18R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35J18R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35J18R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35J18R by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: