Part Details for 35HSP002 by Essentra Components
Results Overview of 35HSP002 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35HSP002 Information
35HSP002 by Essentra Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35HSP002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-35HSP002-ND
|
DigiKey | HEX SELF THREAD STANDOFF, #4 SCR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1243 In Stock |
|
$0.0789 / $0.1600 | Buy Now |
DISTI #
144-35HSP002
|
Mouser Electronics | Standoffs & Spacers Hex Self Thread Standoff, #4 Screw, .375 Spacer RoHS: Compliant | 684 |
|
$0.0560 / $0.1200 | Buy Now |
DISTI #
72923917
|
RS | Natural Hex Nylon Spacer, HSP 2, 1/4", 3/8"L | Essentra Components 35HSP002 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0512 / $0.0555 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - Nylon - #4 - Distance Across Flats 6.4 mm (0.250 in) - Spacer Leng... more RoHS: Compliant | 0 |
|
$0.0442 / $0.0738 | Buy Now |