Datasheets
35GXB560MCA16X15 by: Rubycon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT

Part Details for 35GXB560MCA16X15 by Rubycon Corporation

Overview of 35GXB560MCA16X15 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Part Details for 35GXB560MCA16X15

35GXB560MCA16X15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

35GXB560MCA16X15 Part Data Attributes

35GXB560MCA16X15 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
35GXB560MCA16X15 Rubycon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.0588 mA
Manufacturer Series GXB
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 1360 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Alternate Parts for 35GXB560MCA16X15

This table gives cross-reference parts and alternative options found for 35GXB560MCA16X15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35GXB560MCA16X15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRSX561M35V12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp 35GXB560MCA16X15 vs NRSX561M35V12.5X20
LXY35VB560MJ30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Chemi-Con 35GXB560MCA16X15 vs LXY35VB560MJ30
567RCZ035M1030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED Illinois Capacitor Inc 35GXB560MCA16X15 vs 567RCZ035M1030
B41888C7567M006 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation 35GXB560MCA16X15 vs B41888C7567M006
757D567M035DG3C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) 35GXB560MCA16X15 vs 757D567M035DG3C
35ME560CX Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT SUN Electronic Industries Corporation 35GXB560MCA16X15 vs 35ME560CX
B41853W7567M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED TDK Corporation 35GXB560MCA16X15 vs B41853W7567M009
B41890A7567M003 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 35GXB560MCA16X15 vs B41890A7567M003
35ME560CX+CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE COATING SUN Electronic Industries Corporation 35GXB560MCA16X15 vs 35ME560CX+CA
ELXZ350ETB561MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 35GXB560MCA16X15 vs ELXZ350ETB561MJ25S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35GXB560MCA16X15 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35GXB560MCA16X15 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35GXB560MCA16X15 would you like to use for your alert(s)?
  • Please alert me when 35GXB560MCA16X15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35GXB560MCA16X15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35GXB560MCA16X15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35GXB560MCA16X15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35GXB560MCA16X15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35GXB560MCA16X15 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: