Part Details for 35FM3L by Switchcraft Conxall
Overview of 35FM3L by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for 35FM3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7375
|
Newark | Connector, Stereo Jack, 3.5Mm, Panel, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:-, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 35FM3L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 | Buy Now |
DISTI #
SC2592-ND
|
DigiKey | 3.5MM JACK, PANEL MOUNT, STEREO, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
216 In Stock |
|
$7.5000 / $10.6900 | Buy Now |
DISTI #
502-35FM3L
|
Mouser Electronics | Phone Connectors 3.5mm Jack Pnl Mnt Stereo Frnt Mnt Lock RoHS: Compliant | 141 |
|
$7.4900 / $10.3200 | Buy Now |
DISTI #
71019524
|
RS | Jack 3.5mm, Panel Mount, Stereo, Front Mount, Locking, Termination Solder | Switchcraft 35FM3L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$9.1200 / $11.4100 | Buy Now |
|
Onlinecomponents.com | Conn 3.5MM Audio Jack F 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
109 In Stock |
|
$6.5900 / $10.9000 | Buy Now |
DISTI #
60947630
|
Verical | Conn 3.5MM Audio Jack F 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2105 | Americas - 105 |
|
$11.2364 / $14.0464 | Buy Now |
DISTI #
000000000005651409
|
Sager | Phone Connectors 3.5mm Jack Pnl Mnt Stereo Frnt Mnt Lock Min Qty: 1 | 0 |
|
$7.1200 / $8.1300 | Buy Now |
|
Master Electronics | Conn 3.5MM Audio Jack F 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
109 In Stock |
|
$6.5900 / $10.9000 | Buy Now |