There are no models available for this part yet.
Overview of 35A24-P30-M-H by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 35A24-P30-M-H by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-35A24-P30-M-H-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,410.7500 | Buy Now | |
DISTI #
35A24-P30-M-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 35000V 0.86mA 30W PCB Mount - Bulk (Alt: 35A24-P30-M-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,146.3270 | Buy Now | |
DISTI #
324-35A24-P30-M-H
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +35kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Mu Metal shield, Heatsink RoHS: Compliant | 0 |
|
$1,397.1300 / $1,410.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,261.7300 / $1,356.6400 | Buy Now |
CAD Models for 35A24-P30-M-H by Advanced Energy Industries Inc
Part Data Attributes for 35A24-P30-M-H by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Package Description
|
PACKAGE-9
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CE
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
23 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-MXMA-P9
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.01%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.00086 A
|
Output Voltage-Max
|
35000 V
|
Output Voltage-Min
|
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
YES
|