Part Details for 35A24-P15-25PPM by Advanced Energy Industries Inc
Overview of 35A24-P15-25PPM by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 35A24-P15-25PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-35A24-P15-25PPM-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,168.9500 | Buy Now |
DISTI #
35A24-P15-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 35000V 0.42mA 15W PCB Mount - Bulk (Alt: 35A24-P15-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,018.1832 / $1,133.9207 | Buy Now |
DISTI #
324-35A24-P15-25PPM
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +35kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient RoHS: Compliant | 0 |
|
$1,157.6600 / $1,168.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,061.3900 / $1,124.1100 | Buy Now |
Part Details for 35A24-P15-25PPM
35A24-P15-25PPM CAD Models
35A24-P15-25PPM Part Data Attributes
|
35A24-P15-25PPM
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
35A24-P15-25PPM
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PXMA-P9 | |
Length | 176.8 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | 10 °C | |
Output Current-Max | 0.00042 A | |
Output Voltage-Max | 35000 V | |
Output Voltage-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 30.17 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |