Part Details for 35A24-P15-25PPM-F-M-E by Advanced Energy Industries Inc
Overview of 35A24-P15-25PPM-F-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35A24-P15-25PPM-F-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-35A24-P15-25PPM-F-M-E-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,386.5300 | Buy Now |
DISTI #
35A24-P15-25PPM-F-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 35000V 0.42mA 15W Chassis Mount - Bulk (Alt: 35A24-P15-25PPM-F-) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,259.2596 | Buy Now |
DISTI #
324-35A24P1525PPMFME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +35kV DC HVout, 15W, Thru-hole mount, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, Ripple reduction filter, Eared mounting flange | 0 |
|
$1,386.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,394.1000 / $1,470.4900 | Buy Now |