Part Details for 35A-SA by Excelta Corporation
Overview of 35A-SA by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 | |
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT |
Price & Stock for 35A-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8784
|
Newark | Tweezer, Precision, 118.75Mm, Tweezer Type:Precision, Tweezer Tip Type:Straight, Flat, Overall Length:118.75Mm, Tip Style:Style 35A, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip Rohs Compliant: Na |Excelta 35A-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2600 / $108.5900 | Buy Now |
DISTI #
2827-35A-SA-ND
|
DigiKey | TWEEZERS - 3 STAR STRAIGHT FLAT Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$80.7232 / $91.8600 | Buy Now |
|
Onlinecomponents.com | The 35A-SA straight broad tipped tweezer is ideal for picking flat objects off a flat surface. The tips are .29" x .01". It features serrated handles for better control. It is made of anti-magnetic Neverust® stainless steel and is 4.75" long. RoHS: Compliant | 0 |
|
$70.6700 / $88.9000 | Buy Now |
DISTI #
10018778
|
Techni-Tool, Inc. | Excelta 35A-SA Tweezers, 3-Star, Straight, Flat Point, Anti-Mag. SS, 4.75" OAL | 42 |
|
$78.7400 | Buy Now |
DISTI #
10018778
|
TestEquity LLC | Excelta 35A-SA Tweezers, 3-Star, Straight, Flat Point, Anti-Mag. SS, 4.75" OAL | 42 |
|
$78.7400 | Buy Now |