Part Details for 35ZLK560MKC10X25 by Rubycon Corporation
Overview of 35ZLK560MKC10X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35ZLK560MKC10X25
35ZLK560MKC10X25 CAD Models
35ZLK560MKC10X25 Part Data Attributes
|
35ZLK560MKC10X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLK560MKC10X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.196 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 948 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLK560MKC10X25
This table gives cross-reference parts and alternative options found for 35ZLK560MKC10X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLK560MKC10X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE350EC5561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35ZLK560MKC10X25 vs EKZE350EC5561MJ25S |
UHD1V561MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | 35ZLK560MKC10X25 vs UHD1V561MPD1TD |
RXA561M1V-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Lelon Electronics Corp | 35ZLK560MKC10X25 vs RXA561M1V-1025 |
UHE1V561MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF | Nichicon Corporation | 35ZLK560MKC10X25 vs UHE1V561MPD1CA |
RJF-35V561MH6#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | 35ZLK560MKC10X25 vs RJF-35V561MH6#-G60 |
KSJ567M035T1A5H25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | 35ZLK560MKC10X25 vs KSJ567M035T1A5H25K |
ESY567M035AH5DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 35ZLK560MKC10X25 vs ESY567M035AH5DA |
RJF-35V561MH6#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | 35ZLK560MKC10X25 vs RJF-35V561MH6#-GAS |
UHD1V561MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 35ZLK560MKC10X25 vs UHD1V561MPD1CA |
SJ035M0560D5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | 35ZLK560MKC10X25 vs SJ035M0560D5F-1025 |