Part Details for 35ZLJ100MTA6.3X11 by Rubycon Corporation
Overview of 35ZLJ100MTA6.3X11 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35ZLJ100MTA6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35ZLJ100MTA6.3X11-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1016 | Buy Now |
Part Details for 35ZLJ100MTA6.3X11
35ZLJ100MTA6.3X11 CAD Models
35ZLJ100MTA6.3X11 Part Data Attributes
|
35ZLJ100MTA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLJ100MTA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 700 mA | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for 35ZLJ100MTA6.3X11
This table gives cross-reference parts and alternative options found for 35ZLJ100MTA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLJ100MTA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH107M035AE3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 35ZLJ100MTA6.3X11 vs ESH107M035AE3KA |
1101LEMAA11RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 35ZLJ100MTA6.3X11 vs 1101LEMAA11RXN911M |
8101LEMAA11RXN011R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 35ZLJ100MTA6.3X11 vs 8101LEMAA11RXN011R |
35YXJ100MTA6.3X11 | CAP ALUM 100UF 20% 35V RADIAL | Rubycon Corporation | 35ZLJ100MTA6.3X11 vs 35YXJ100MTA6.3X11 |
8101LEMAA11RXN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 35ZLJ100MTA6.3X11 vs 8101LEMAA11RXN1C |
8101LEMAA11RXN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 35ZLJ100MTA6.3X11 vs 8101LEMAA11RXN011F |
35ZLH100MLDF6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 35ZLJ100MTA6.3X11 vs 35ZLH100MLDF6.3X11 |
RGA101M1VBK-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 35ZLJ100MTA6.3X11 vs RGA101M1VBK-0611 |
UTW100M35TR636.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 35ZLJ100MTA6.3X11 vs UTW100M35TR636.3X11 |
RGA101M1VBK-0611S | Aluminum Electrolytic Capacitor, | Surge Components Inc | 35ZLJ100MTA6.3X11 vs RGA101M1VBK-0611S |