There are no models available for this part yet.
Overview of 35ZLH1500MEFCCE12.5X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2982AIM5X-3.0/NOPB | Texas Instruments | 50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125 | |
LP2980IM5X-3.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
LM3724IM5X-3.08/NOPB | Texas Instruments | Low Power Reset IC / Voltage Supervisor with manual reset 5-SOT-23 -40 to 85 |
CAD Models for 35ZLH1500MEFCCE12.5X30 by Rubycon Corporation
Part Data Attributes for 35ZLH1500MEFCCE12.5X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.525 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
2070 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 35ZLH1500MEFCCE12.5X30
This table gives cross-reference parts and alternative options found for 35ZLH1500MEFCCE12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH1500MEFCCE12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN350ETE152MK30S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 35ZLH1500MEFCCE12.5X30 vs EKZN350ETE152MK30S |
35ZLH1500MG412.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35ZLH1500MEFCCE12.5X30 vs 35ZLH1500MG412.5X30 |
35ZLH1500MSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35ZLH1500MEFCCE12.5X30 vs 35ZLH1500MSG12.5X30 |
NRZJ152M35V12.5X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 35ZLH1500MEFCCE12.5X30 vs NRZJ152M35V12.5X30SP7.5LLF |
EKZN350EBC152MK30S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 35ZLH1500MEFCCE12.5X30 vs EKZN350EBC152MK30S |
EKZM350EBD152MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | 35ZLH1500MEFCCE12.5X30 vs EKZM350EBD152MK30S |
NRSH152M35V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 35ZLH1500MEFCCE12.5X30 vs NRSH152M35V12.5X30F3CF |
NRSH152M35V12.5X30TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 35ZLH1500MEFCCE12.5X30 vs NRSH152M35V12.5X30TBNF |
EKZH350EC3152MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35ZLH1500MEFCCE12.5X30 vs EKZH350EC3152MK30S |
35ZLH1500MEFCSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35ZLH1500MEFCCE12.5X30 vs 35ZLH1500MEFCSG12.5X30 |
Related Parts for 35ZLH1500MEFCCE12.5X30
-
EKZH350ELL102MK20SFixed Capacitors
-
S3B-EH(LF)(SN)Headers and Edge Type Connectors
-
SGL1-40Rectifier Diodes
-
HD64F7145F50VMicrocontrollers
-
EN5364QISwitching Regulator or Controllers
-
LP2950ACZ-3.3/NOPBLinear Regulator ICs
-
LFXP2-17E-7QN208CField Programmable Gate Arrays
-
57-40140-8Telecom and Datacom Connectors
-
AD7705BRUZ-REEL7Analog to Digital Converters