35ZLG10MEFCT15X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of 35ZLG10MEFCT15X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

CAD Models for 35ZLG10MEFCT15X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35ZLG10MEFCT15X7 by Rubycon Corporation

35ZLG10MEFCT15X7
Rubycon Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0105 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TAPE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
52.5 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 35ZLG10MEFCT15X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for 35ZLG10MEFCT15X7

This table gives cross-reference parts and alternative options found for 35ZLG10MEFCT15X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLG10MEFCT15X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
35ZLG10MFA5X7 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLG10MEFCT15X7 vs 35ZLG10MFA5X7
35MH710MEFCTZ5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF Rubycon Corporation 35ZLG10MEFCT15X7 vs 35MH710MEFCTZ5X7
35ZLG10MCC5X7 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLG10MEFCT15X7 vs 35ZLG10MCC5X7
35MH710MEFCCE5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLG10MEFCT15X7 vs 35MH710MEFCCE5X7
35MH710MEFCCA5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLG10MEFCT15X7 vs 35MH710MEFCCA5X7
35ZLG10MCA5X7 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLG10MEFCT15X7 vs 35ZLG10MCA5X7
35ZLG10MEFCCC5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLG10MEFCT15X7 vs 35ZLG10MEFCCC5X7
35ZLG10M5X7 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 35ZLG10MEFCT15X7 vs 35ZLG10M5X7
UTS1V100MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 35ZLG10MEFCT15X7 vs UTS1V100MDD
SS035M0010B2F-0507 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation 35ZLG10MEFCT15X7 vs SS035M0010B2F-0507

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35ZLG10MEFCT15X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35ZLG10MEFCT15X7 by Rubycon Corporation

  • Please alert me when 35ZLG10MEFCT15X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 35ZLG10MEFCT15X7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35ZLG10MEFCT15X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 35ZLG10MEFCT15X7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35ZLG10MEFCT15X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35ZLG10MEFCT15X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: