Part Details for 35ZLG10MEFCKC5X7 by Rubycon Corporation
Overview of 35ZLG10MEFCKC5X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35ZLG10MEFCKC5X7
35ZLG10MEFCKC5X7 CAD Models
35ZLG10MEFCKC5X7 Part Data Attributes
|
35ZLG10MEFCKC5X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLG10MEFCKC5X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0105 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 84 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35ZLG10MEFCKC5X7
This table gives cross-reference parts and alternative options found for 35ZLG10MEFCKC5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLG10MEFCKC5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTT1V100MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 35ZLG10MEFCKC5X7 vs UTT1V100MDD1CV |
8100LEM0507LLN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 35ZLG10MEFCKC5X7 vs 8100LEM0507LLN711R |
1100LEM0507SSN211F | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35ZLG10MEFCKC5X7 vs 1100LEM0507SSN211F |
2100LEM0507SSN211D | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35ZLG10MEFCKC5X7 vs 2100LEM0507SSN211D |
UTS1V100MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 35ZLG10MEFCKC5X7 vs UTS1V100MDD1TC |
2100LEM0507LLN911F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 35ZLG10MEFCKC5X7 vs 2100LEM0507LLN911F |
1100LEM0507SSN4110 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35ZLG10MEFCKC5X7 vs 1100LEM0507SSN4110 |
8100LEM0507SS04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 35ZLG10MEFCKC5X7 vs 8100LEM0507SS04E |
8100LEM0507SSN311C | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35ZLG10MEFCKC5X7 vs 8100LEM0507SSN311C |
8100LEM0507LLN211R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 35ZLG10MEFCKC5X7 vs 8100LEM0507LLN211R |