Part Details for 35YXM47MEFR6.3X11 by Rubycon Corporation
Overview of 35YXM47MEFR6.3X11 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35YXM47MEFR6.3X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-35YXM47MEFR6.3X11-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0892 / $0.3900 | Buy Now |
DISTI #
232-35YXM47MEFR63X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1589 |
|
$0.0690 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 35VDC - 6.3mm dia x 11mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0580 / $0.0680 | Buy Now |
Part Details for 35YXM47MEFR6.3X11
35YXM47MEFR6.3X11 CAD Models
35YXM47MEFR6.3X11 Part Data Attributes
|
35YXM47MEFR6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXM47MEFR6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 147 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXM47MEFR6.3X11
This table gives cross-reference parts and alternative options found for 35YXM47MEFR6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXM47MEFR6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LEMAA11RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 35YXM47MEFR6.3X11 vs 8470LEMAA11RX05P |
8470LEMAA11LLN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 35YXM47MEFR6.3X11 vs 8470LEMAA11LLN9110 |
8470LEMAA11RTN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 35YXM47MEFR6.3X11 vs 8470LEMAA11RTN7P |
RK2471MM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Xiamen Wanming Electronics Co Ltd | 35YXM47MEFR6.3X11 vs RK2471MM |
2470LEMAA11RXN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 35YXM47MEFR6.3X11 vs 2470LEMAA11RXN011F |
1470LEMAA11RTN111B | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35YXM47MEFR6.3X11 vs 1470LEMAA11RTN111B |
8470LEMAA11LWN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 35YXM47MEFR6.3X11 vs 8470LEMAA11LWN4E |
ST035M0047K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF | YAGEO Corporation | 35YXM47MEFR6.3X11 vs ST035M0047K5FW0611 |
SE035M0047AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | 35YXM47MEFR6.3X11 vs SE035M0047AZF-0611 |
ML1V476M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 35YXM47MEFR6.3X11 vs ML1V476M6L011TS |