Part Details for 35YXH1000MCC18X16 by Rubycon Corporation
Overview of 35YXH1000MCC18X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35YXH1000MCC18X16
35YXH1000MCC18X16 CAD Models
35YXH1000MCC18X16 Part Data Attributes
|
35YXH1000MCC18X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXH1000MCC18X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2210 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXH1000MCC18X16
This table gives cross-reference parts and alternative options found for 35YXH1000MCC18X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXH1000MCC18X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG1000MEFCCC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1000MCC18X16 vs 35YXG1000MEFCCC18X16 |
35YXG1000MEFC18X16 | CAP ALUM 1000UF 20% 35V RADIAL | Rubycon Corporation | 35YXH1000MCC18X16 vs 35YXG1000MEFC18X16 |
35YXH1000MLDFGC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | 35YXH1000MCC18X16 vs 35YXH1000MLDFGC18X16 |
NRE-HL102M35V18X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 35YXH1000MCC18X16 vs NRE-HL102M35V18X16SP7.5LLF |
35YXG1000MEFCRK18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 35YXH1000MCC18X16 vs 35YXG1000MEFCRK18X16 |
35YXH1000MLDFKC18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | 35YXH1000MCC18X16 vs 35YXH1000MLDFKC18X16 |
35YXG1000MRX18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 35YXH1000MCC18X16 vs 35YXG1000MRX18X16 |
35YXG1000MRK18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 35YXH1000MCC18X16 vs 35YXG1000MRK18X16 |
35YXG1000MEFCRX18X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 35YXH1000MCC18X16 vs 35YXG1000MEFCRX18X16 |
NRE-HL102M35V18X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 35YXH1000MCC18X16 vs NRE-HL102M35V18X16F3CF |