Part Details for 35YXG1200MCC12.5X30 by Rubycon Corporation
Overview of 35YXG1200MCC12.5X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35YXG1200MCC12.5X30
35YXG1200MCC12.5X30 CAD Models
35YXG1200MCC12.5X30 Part Data Attributes
|
35YXG1200MCC12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXG1200MCC12.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.42 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1590 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXG1200MCC12.5X30
This table gives cross-reference parts and alternative options found for 35YXG1200MCC12.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXG1200MCC12.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG122M35V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 35YXG1200MCC12.5X30 vs NRSG122M35V12.5X30F3CF |
NRSG122M35V12.5X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 35YXG1200MCC12.5X30 vs NRSG122M35V12.5X30F3F |
35YXH1200MLDFCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | 35YXG1200MCC12.5X30 vs 35YXH1200MLDFCA12.5X30 |
NRE-HL122M35V12.5X30SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 35YXG1200MCC12.5X30 vs NRE-HL122M35V12.5X30SP7.5LSF |
NRE-HL122M35V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 35YXG1200MCC12.5X30 vs NRE-HL122M35V12.5X30F3CF |
35YXH1200MCE12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35YXG1200MCC12.5X30 vs 35YXH1200MCE12.5X30 |
35YXH1200MLDFG412.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF | Rubycon Corporation | 35YXG1200MCC12.5X30 vs 35YXH1200MLDFG412.5X30 |
NRSG122M35V12.5X30TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 35YXG1200MCC12.5X30 vs NRSG122M35V12.5X30TBSTNF |
NRE-HL122M35V12.5X30F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | 35YXG1200MCC12.5X30 vs NRE-HL122M35V12.5X30F1F |
35YXH1200MCC12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 35YXG1200MCC12.5X30 vs 35YXH1200MCC12.5X30 |