Part Details for 35YXF470MEFCSG10X20 by Rubycon Corporation
Overview of 35YXF470MEFCSG10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35YXF470MEFCSG10X20
35YXF470MEFCSG10X20 CAD Models
35YXF470MEFCSG10X20 Part Data Attributes
|
35YXF470MEFCSG10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXF470MEFCSG10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1050 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 35YXF470MEFCSG10X20
This table gives cross-reference parts and alternative options found for 35YXF470MEFCSG10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXF470MEFCSG10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35ZLK470MKC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35YXF470MEFCSG10X20 vs 35ZLK470MKC10X20 |
8471LEM1020RXN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | 35YXF470MEFCSG10X20 vs 8471LEM1020RXN0J |
8471LEM1020RX01N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | 35YXF470MEFCSG10X20 vs 8471LEM1020RX01N |
8471LEM1020RXN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | 35YXF470MEFCSG10X20 vs 8471LEM1020RXN10 |
35ZL470MCC10X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 35YXF470MEFCSG10X20 vs 35ZL470MCC10X20 |
UHD1V471MPD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | 35YXF470MEFCSG10X20 vs UHD1V471MPD1AA |
1471LEM1020RXN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | 35YXF470MEFCSG10X20 vs 1471LEM1020RXN3110 |
8471LEM1020RTN0P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | 35YXF470MEFCSG10X20 vs 8471LEM1020RTN0P |
8471LEM1020RTN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | 35YXF470MEFCSG10X20 vs 8471LEM1020RTN011M |
2471LEM1020RXN511P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | 35YXF470MEFCSG10X20 vs 2471LEM1020RXN511P |