35YXA47MEFCFA5X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,

Overview of 35YXA47MEFCFA5X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for 35YXA47MEFCFA5X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35YXA47MEFCFA5X11 by Rubycon Corporation

35YXA47MEFCFA5X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
100 mA
Series
YXA
Terminal Pitch
5 mm
Want to compare parts?
  1. 35YXA47MEFCFA5X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for 35YXA47MEFCFA5X11

This table gives cross-reference parts and alternative options found for 35YXA47MEFCFA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXA47MEFCFA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWS470M35V5X11SPYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp 35YXA47MEFCFA5X11 vs NRWS470M35V5X11SPYF
8470LEM0511LFN7P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 35YXA47MEFCFA5X11 vs 8470LEM0511LFN7P
RD1V476M05011 CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL Samwha Electronics 35YXA47MEFCFA5X11 vs RD1V476M05011
RJ5-35V470ME3-T36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, ELNA America Inc 35YXA47MEFCFA5X11 vs RJ5-35V470ME3-T36
8470LEM0511LFN4P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd 35YXA47MEFCFA5X11 vs 8470LEM0511LFN4P
RJ5-35V470ME3-F1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, ELNA America Inc 35YXA47MEFCFA5X11 vs RJ5-35V470ME3-F1
EEUHD1V470B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Panasonic Electronic Components 35YXA47MEFCFA5X11 vs EEUHD1V470B
NRWP470M35V5X11SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp 35YXA47MEFCFA5X11 vs NRWP470M35V5X11SPF
NRWP470M35V5X11F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp 35YXA47MEFCFA5X11 vs NRWP470M35V5X11F1F
UKT1V470MDD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation 35YXA47MEFCFA5X11 vs UKT1V470MDD1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35YXA47MEFCFA5X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35YXA47MEFCFA5X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35YXA47MEFCFA5X11 would you like to use for your alert(s)?
  • Please alert me when 35YXA47MEFCFA5X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35YXA47MEFCFA5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35YXA47MEFCFA5X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35YXA47MEFCFA5X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35YXA47MEFCFA5X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35YXA47MEFCFA5X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: