Part Details for 35YXA2200MEFCRX16X25 by Rubycon Corporation
Overview of 35YXA2200MEFCRX16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35YXA2200MEFCRX16X25
35YXA2200MEFCRX16X25 CAD Models
35YXA2200MEFCRX16X25 Part Data Attributes
|
35YXA2200MEFCRX16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXA2200MEFCRX16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1370 mA | |
Series | YXA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 35YXA2200MEFCRX16X25
This table gives cross-reference parts and alternative options found for 35YXA2200MEFCRX16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXA2200MEFCRX16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXA2200MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXA2200MEFCRX16X25 vs 35YXA2200MCC16X25 |
NRSY222M35V16X25F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 35YXA2200MEFCRX16X25 vs NRSY222M35V16X25F3YF |
35YXA2200MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 35YXA2200MEFCRX16X25 vs 35YXA2200MEFCGC16X25 |
UVY1V222MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Nichicon Corporation | 35YXA2200MEFCRX16X25 vs UVY1V222MHD1TN |
LESRA2200M35TR2616X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | 35YXA2200MEFCRX16X25 vs LESRA2200M35TR2616X25 |
EKMG350EC5222ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35YXA2200MEFCRX16X25 vs EKMG350EC5222ML25S |
NRSY222M35V16X25SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | 35YXA2200MEFCRX16X25 vs NRSY222M35V16X25SP7.5LLYF |
LESRA2200M35TR16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | 35YXA2200MEFCRX16X25 vs LESRA2200M35TR16X25 |
RD1V228M16025PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 35YXA2200MEFCRX16X25 vs RD1V228M16025PA |
UVZ1V222MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2200uF | Nichicon Corporation | 35YXA2200MEFCRX16X25 vs UVZ1V222MHD1CA |