Part Details for 35YXA1000MRI12.5X20 by Rubycon Corporation
Overview of 35YXA1000MRI12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35YXA1000MRI12.5X20
35YXA1000MRI12.5X20 CAD Models
35YXA1000MRI12.5X20 Part Data Attributes
|
35YXA1000MRI12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXA1000MRI12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 865 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 35YXA1000MRI12.5X20
This table gives cross-reference parts and alternative options found for 35YXA1000MRI12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXA1000MRI12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35JXF1000MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 35YXA1000MRI12.5X20 vs 35JXF1000MEFCSG12.5X20 |
1102LEMAB20LEN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 35YXA1000MRI12.5X20 vs 1102LEMAB20LEN711P |
1102LEMAB20LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 35YXA1000MRI12.5X20 vs 1102LEMAB20LEN311M |
RJ4-35V102MI5#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | 35YXA1000MRI12.5X20 vs RJ4-35V102MI5#-S1 |
NRWS102M35V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | 35YXA1000MRI12.5X20 vs NRWS102M35V12.5X20SPF |
ELXZ350EBD102MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 35YXA1000MRI12.5X20 vs ELXZ350EBD102MK20S |
NRSY102M35V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXA1000MRI12.5X20 vs NRSY102M35V12.5X20TBF |
RD1V108M12020PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 35YXA1000MRI12.5X20 vs RD1V108M12020PL |
35YXA1000MRX12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 35YXA1000MRI12.5X20 vs 35YXA1000MRX12.5X20 |
NRWY102M35V12.5X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXA1000MRI12.5X20 vs NRWY102M35V12.5X20TBF |