35YK1000MLDFKC12.5X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF,

Overview of 35YK1000MLDFKC12.5X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LP2985AIM5X-2.0/NOPB Texas Instruments Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125
LM4120AIM5X-2.0/NOPB Texas Instruments 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85
LM4120IM5X-2.0/NOPB Texas Instruments 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85

CAD Models for 35YK1000MLDFKC12.5X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35YK1000MLDFKC12.5X20 by Rubycon Corporation

35YK1000MLDFKC12.5X20
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
1180 mA
Series
YK (35V)
Terminal Pitch
5 mm
Want to compare parts?
  1. 35YK1000MLDFKC12.5X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for 35YK1000MLDFKC12.5X20

This table gives cross-reference parts and alternative options found for 35YK1000MLDFKC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YK1000MLDFKC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8102LEMAB20WPN18EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 35YK1000MLDFKC12.5X20 vs 8102LEMAB20WPN18EB
8102LEMAB20WPN08FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 35YK1000MLDFKC12.5X20 vs 8102LEMAB20WPN08FB
2102LEMAB20WPN28EM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 35YK1000MLDFKC12.5X20 vs 2102LEMAB20WPN28EM
8102LEMAB20WPN581B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 35YK1000MLDFKC12.5X20 vs 8102LEMAB20WPN581B
2102LEMAB20WPN981M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 35YK1000MLDFKC12.5X20 vs 2102LEMAB20WPN981M
2102LEMAB20WPN48FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 35YK1000MLDFKC12.5X20 vs 2102LEMAB20WPN48FM
8102LEMAB20WPN48EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 35YK1000MLDFKC12.5X20 vs 8102LEMAB20WPN48EB
2102LEMAB20WPN081P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 35YK1000MLDFKC12.5X20 vs 2102LEMAB20WPN081P
2102LEMAB20WPN185B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd 35YK1000MLDFKC12.5X20 vs 2102LEMAB20WPN185B
35YK1000MLDFG412.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation 35YK1000MLDFKC12.5X20 vs 35YK1000MLDFG412.5X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35YK1000MLDFKC12.5X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35YK1000MLDFKC12.5X20 by Rubycon Corporation

  • Please alert me when 35YK1000MLDFKC12.5X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35YK1000MLDFKC12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35YK1000MLDFKC12.5X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35YK1000MLDFKC12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35YK1000MLDFKC12.5X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35YK1000MLDFKC12.5X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: