Part Details for 35WA2200MEFCCA18X25 by Rubycon Corporation
Overview of 35WA2200MEFCCA18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35WA2200MEFCCA18X25
35WA2200MEFCCA18X25 CAD Models
35WA2200MEFCCA18X25 Part Data Attributes
|
35WA2200MEFCCA18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35WA2200MEFCCA18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |