35USC10000MOOESN30X30
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of 35USC10000MOOESN30X30 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 35USC10000MOOESN30X30 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35USC10000MOOESN30X30 by Rubycon Corporation

35USC10000MOOESN30X30
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.7748 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
3590 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 35USC10000MOOESN30X30
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 35USC10000MOOESN30X30

This table gives cross-reference parts and alternative options found for 35USC10000MOOESN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35USC10000MOOESN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8103LEM3030LKN1850 CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35USC10000MOOESN30X30 vs 8103LEM3030LKN1850
109LBA035M2DD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 35USC10000MOOESN30X30 vs 109LBA035M2DD
1103LEM3030LKN4850 CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35USC10000MOOESN30X30 vs 1103LEM3030LKN4850
MALIEYN07BV510F42K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 10000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein 35USC10000MOOESN30X30 vs MALIEYN07BV510F42K
2103LEM3030LKN48E0 CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35USC10000MOOESN30X30 vs 2103LEM3030LKN48E0
2103LEM3030LKN38F0 CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35USC10000MOOESN30X30 vs 2103LEM3030LKN38F0
1103LEM3030LKN3850 CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35USC10000MOOESN30X30 vs 1103LEM3030LKN3850
B41231C7109M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos 35USC10000MOOESN30X30 vs B41231C7109M007
1103LEM3030LKN0810 CAP,AL2O3,10MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35USC10000MOOESN30X30 vs 1103LEM3030LKN0810
ELH109M035AS2AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount KEMET Corporation 35USC10000MOOESN30X30 vs ELH109M035AS2AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35USC10000MOOESN30X30 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35USC10000MOOESN30X30 by Rubycon Corporation

  • Please alert me when 35USC10000MOOESN30X30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35USC10000MOOESN30X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35USC10000MOOESN30X30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35USC10000MOOESN30X30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35USC10000MOOESN30X30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35USC10000MOOESN30X30 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: