-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1623-1-ND
|
DigiKey | CAP ALUM 22UF 20% 35V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4760 In Stock |
|
$0.0769 / $0.4100 | Buy Now |
DISTI #
232-35TZV22M5X6.1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 1665 |
|
$0.1010 / $0.4100 | Buy Now |
|
Onlinecomponents.com | http://datasheet.octopart.com/35TZV22M5X6.1-Rubycon-datasheet-86451575.pdf RoHS: Compliant |
4220 In Stock |
|
$0.1037 / $0.1310 | Buy Now |
DISTI #
61275476
|
Verical | Cap Aluminum Lytic 22uF 35V 20%( 5 X 6.1mm) SMD 170mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2143 | Americas - 4000 |
|
$0.1446 / $0.1703 | Buy Now |
DISTI #
74507668
|
Verical | Cap Aluminum Lytic 22uF 35V 20%( 5 X 6.1mm) SMD 170mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 404 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.1610 | Buy Now |
|
Quest Components | 800 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
35TZV22M5X6.1
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: 35TZV22M5X6.1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500503857
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 515 |
|
$0.0812 / $0.1490 | Buy Now |
|
LCSC | 22uF 35V 54.4mA120Hz 20% SMDD5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS | 369 |
|
$0.0596 / $0.1040 | Buy Now |
|
Master Electronics | http://datasheet.octopart.com/35TZV22M5X6.1-Rubycon-datasheet-86451575.pdf RoHS: Compliant |
4220 In Stock |
|
$0.1037 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35TZV22M5X6.1
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TZV22M5X6.1
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0077 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 54.4 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 35TZV22M5X6.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35TZV22M5X6.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACK220M35V5X6.1TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, 2621, | NIC Components Corp | 35TZV22M5X6.1 vs NACK220M35V5X6.1TR15F |
NACK220M35V5X6.1TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | NIC Components Corp | 35TZV22M5X6.1 vs NACK220M35V5X6.1TR13F |