Part Details for 35TXV47M6.3X8 by Rubycon Corporation
Results Overview of 35TXV47M6.3X8 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35TXV47M6.3X8 Information
35TXV47M6.3X8 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35TXV47M6.3X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T7112
|
Newark | 6.3X8,smd-Ecap Rohs Compliant: Yes |Rubycon 35TXV47M6.3X8 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1189-2126-1-ND
|
DigiKey | CAP ALUM 47UF 20% 35V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1814 In Stock |
|
$0.1168 / $0.5600 | Buy Now |
DISTI #
232-35TXV47M6.3X8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD HIGH TEMP ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.1390 / $0.5600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 47uF - 20% - 35VDC - 6.3mm dia x 8mm - -40 to 125°C RoHS: Compliant | 0 |
|
$0.1210 / $0.1410 | Buy Now |
Part Details for 35TXV47M6.3X8
35TXV47M6.3X8 CAD Models
35TXV47M6.3X8 Part Data Attributes
|
35TXV47M6.3X8
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35TXV47M6.3X8
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01645 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 55 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for 35TXV47M6.3X8
This table gives cross-reference parts and alternative options found for 35TXV47M6.3X8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35TXV47M6.3X8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EEETQV470XAV | Panasonic Electronic Components | $0.8525 | Aluminum Electrolytic Capacitor, | 35TXV47M6.3X8 vs EEETQV470XAV |
EEETC1V470XV | Panasonic Electronic Components | $0.6000 | Aluminum Electrolytic Capacitor, | 35TXV47M6.3X8 vs EEETC1V470XV |
NATK470M35V6.3X8NLBYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, | 35TXV47M6.3X8 vs NATK470M35V6.3X8NLBYF |