Datasheets
35TWL33MEFCTZ8X7 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Aluminum (wet),

Part Details for 35TWL33MEFCTZ8X7 by Rubycon Corporation

Overview of 35TWL33MEFCTZ8X7 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

Part Details for 35TWL33MEFCTZ8X7

35TWL33MEFCTZ8X7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

35TWL33MEFCTZ8X7 Part Data Attributes

35TWL33MEFCTZ8X7 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
35TWL33MEFCTZ8X7 Rubycon Corporation Aluminum Electrolytic Capacitor, Aluminum (wet),
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer RUBYCON CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.00231 mA
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 73 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Pitch 3.5 mm
Terminal Shape WIRE

Alternate Parts for 35TWL33MEFCTZ8X7

This table gives cross-reference parts and alternative options found for 35TWL33MEFCTZ8X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35TWL33MEFCTZ8X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
USP1V330MDD1AE Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 35TWL33MEFCTZ8X7 vs USP1V330MDD1AE
USP1V330MDD Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation 35TWL33MEFCTZ8X7 vs USP1V330MDD
SEA330M1VBK-0807 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Lelon Electronics Corp 35TWL33MEFCTZ8X7 vs SEA330M1VBK-0807
USA1V330MDDFA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation 35TWL33MEFCTZ8X7 vs USA1V330MDDFA
USL1V330MDD1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 35TWL33MEFCTZ8X7 vs USL1V330MDD1AE
USL1V330MDD1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 35TWL33MEFCTZ8X7 vs USL1V330MDD1BB
USA1V330MDD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 35TWL33MEFCTZ8X7 vs USA1V330MDD1CV
UTNP33M35CF38X7 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc 35TWL33MEFCTZ8X7 vs UTNP33M35CF38X7
SEA330M1VSF0807 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Surge Components Inc 35TWL33MEFCTZ8X7 vs SEA330M1VSF0807
USP1V330MDD1CM Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 35TWL33MEFCTZ8X7 vs USP1V330MDD1CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35TWL33MEFCTZ8X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35TWL33MEFCTZ8X7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35TWL33MEFCTZ8X7 would you like to use for your alert(s)?
  • Please alert me when 35TWL33MEFCTZ8X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35TWL33MEFCTZ8X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35TWL33MEFCTZ8X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35TWL33MEFCTZ8X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35TWL33MEFCTZ8X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35TWL33MEFCTZ8X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: