-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y8116
|
Newark | Cap, Alu Elec, Polymer, 82Uf, 35V, Rad, Capacitance:82Μf, Voltage(Dc):35V, Capacitor Case/Package:Radial Leaded, Esr:0.02Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 35SEPF82M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 / $1.1900 | Buy Now |
DISTI #
P16345-ND
|
DigiKey | CAP ALUM POLY 82UF 20% 35V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
370 In Stock |
|
$0.6106 / $0.8300 | Buy Now |
DISTI #
35SEPF82M
|
Avnet Americas | Aluminum Polymer Capacitor, 82 uF, 35 V, ? 20%, Radial Leaded, Through Hole - Bulk (Alt: 35SEPF82M) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
667-35SEPF82M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35volts 82uF ESR 25mohm RoHS: Compliant | 3473 |
|
$0.6080 / $0.6700 | Buy Now |
DISTI #
E02:0323_07196841
|
Arrow Electronics | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 4000mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 43 Weeks Date Code: 2342 | Europe - 1200 |
|
$0.5588 | Buy Now |
DISTI #
V36:1790_11307689
|
Arrow Electronics | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 4000mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2206 | Americas - 1 |
|
$0.5300 | Buy Now |
DISTI #
70324184
|
RS | Capacitor, Aluminum Organic Polymer, 35VDC,82uF,25mohm,8x12mm, Bulk | Panasonic Electronic Components 35SEPF82M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 22 Weeks | 0 |
|
$0.5550 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 4000mA 5000h 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5700 / $0.7050 | Buy Now |
DISTI #
76894166
|
Verical | Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 4000mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2342 | Americas - 1200 |
|
$0.5630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SEPF82M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35SEPF82M
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Leakage Current | 0.574 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35SEPF82M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35SEPF82M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35SEPF82M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | 35SEPF82M vs 35SEPF82M+3 |
PLV1V820MDL1FV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | 35SEPF82M vs PLV1V820MDL1FV |
35SEPF82M+S | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | 35SEPF82M vs 35SEPF82M+S |
35SEPF82M+C3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | 35SEPF82M vs 35SEPF82M+C3 |
PLV1V820MDL1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | 35SEPF82M vs PLV1V820MDL1CP |
PLV1V820MDL1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | 35SEPF82M vs PLV1V820MDL1CT |
35SEPF82M+TSS | Panasonic Electronic Components | $0.1963 | CAP ALUM POLY 82UF 20% 35V T/H | 35SEPF82M vs 35SEPF82M+TSS |
PLV1V820MDL1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 82uF, | 35SEPF82M vs PLV1V820MDL1CC |