-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM POLY 22UF 20% 35V T/H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7682
|
Newark | Cap, 22Uf, 35V, Alu Elec, Polymer, Rad, Capacitance:22µf, Voltage Rating:35V, Ae Capacitor Case:Radial Leaded, Product Range:So-Con Sepf Series, Esr:0.035Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Panasonic 35SEPF22M+TSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1834 |
|
$0.4870 / $1.0700 | Buy Now |
DISTI #
P16407CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 35V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5093 In Stock |
|
$0 / $1.0900 | Buy Now |
DISTI #
35SEPF22M+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 35 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 35SEPF22M+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3631 / $0.4112 | Buy Now |
DISTI #
667-35SEPF22M+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35volts 22uF ESR 35mohm RoHS: Compliant | 2087 |
|
$0.3720 / $1.0800 | Buy Now |
DISTI #
V72:2272_11307045
|
Arrow Electronics | Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105°C T/R RoHS: Compliant Min Qty: 258 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1702 Container: Cut Strips | Americas - 967 |
|
$0.2606 / $0.3454 | Buy Now |
DISTI #
70324181
|
RS | Capacitor, Aluminum Organic Polymer, 35VDC, 22uF, 35mohm, 6.3x6mm, T&A Box | Panasonic Electronic Components 35SEPF22M+TSS RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 566 |
|
$0.7800 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks | 0 |
|
$0.3460 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105°C T/R RoHS: Compliant |
3634 In Stock |
|
$0.3624 / $0.5325 | Buy Now |
DISTI #
51669435
|
Verical | Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105°C T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1910 | Americas - 3600 |
|
$0.5043 / $0.6923 | Buy Now |
DISTI #
25798197
|
Verical | Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 2600mA 5000h 105°C T/R RoHS: Compliant Min Qty: 258 Package Multiple: 1 Date Code: 1702 | Americas - 967 |
|
$0.2606 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35SEPF22M+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35SEPF22M+TSS
Panasonic Electronic Components
CAP ALUM POLY 22UF 20% 35V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100-300KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Leakage Current | 0.154 mA | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 35SEPF22M+TSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35SEPF22M+TSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPA0606220M035K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 35SEPF22M+TSS vs RPA0606220M035K |
35SEPF22M+C3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Panasonic Electronic Components | 35SEPF22M+TSS vs 35SEPF22M+C3 |
35SEPF22M | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER | Panasonic Electronic Components | 35SEPF22M+TSS vs 35SEPF22M |
35SEPF22M+S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Panasonic Electronic Components | 35SEPF22M+TSS vs 35SEPF22M+S |