Part Details for 35PX680MEFCRX10X16 by Rubycon Corporation
Overview of 35PX680MEFCRX10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35PX680MEFCRX10X16
35PX680MEFCRX10X16 CAD Models
35PX680MEFCRX10X16 Part Data Attributes
|
35PX680MEFCRX10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PX680MEFCRX10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 760 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 35PX680MEFCRX10X16
This table gives cross-reference parts and alternative options found for 35PX680MEFCRX10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PX680MEFCRX10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUHD1V681B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Panasonic Electronic Components | 35PX680MEFCRX10X16 vs EEUHD1V681B |
NRWP681M35V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 35PX680MEFCRX10X16 vs NRWP681M35V10X16F1F |
LESRA680M35TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | IBS Electronics Inc | 35PX680MEFCRX10X16 vs LESRA680M35TR210X16 |
35PX680MEFC10X16 | CAP,AL2O3,680UF,35VDC,20% -TOL,20% +TOL | Rubycon Corporation | 35PX680MEFCRX10X16 vs 35PX680MEFC10X16 |
LESRA680M35TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | IBS Electronics Inc | 35PX680MEFCRX10X16 vs LESRA680M35TR110X16 |
LESRA680M35TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF | IBS Electronics Inc | 35PX680MEFCRX10X16 vs LESRA680M35TB10X16 |
NRWP681M35V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | 35PX680MEFCRX10X16 vs NRWP681M35V10X16SPF |
NRWP681M35V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35PX680MEFCRX10X16 vs NRWP681M35V10X16TBF |
35PX680MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 35PX680MEFCRX10X16 vs 35PX680MEFCRK10X16 |
NRWP681M35V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35PX680MEFCRX10X16 vs NRWP681M35V10X16TB12.7MMPF |