There are no models available for this part yet.
Overview of 35PX470MEFCCE10X12.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 35PX470MEFCCE10X12.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 470uF 35V 20% 525mA120Hz PluginD10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1849 |
|
$0.0700 / $0.1516 | Buy Now |
CAD Models for 35PX470MEFCCE10X12.5 by Rubycon Corporation
Part Data Attributes for 35PX470MEFCCE10X12.5 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
525 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for 35PX470MEFCCE10X12.5
This table gives cross-reference parts and alternative options found for 35PX470MEFCCE10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PX470MEFCCE10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35PX470MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 35PX470MEFCCE10X12.5 vs 35PX470MEFCRK10X12.5 |
NRWP471M35V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 35PX470MEFCCE10X12.5 vs NRWP471M35V10X12.5SP7.5LSF |
LESRA470M35CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 35PX470MEFCCE10X12.5 vs LESRA470M35CF210X12.5 |
35PX470MEFCKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35PX470MEFCCE10X12.5 vs 35PX470MEFCKC10X12.5 |
LESRA470M35TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 35PX470MEFCCE10X12.5 vs LESRA470M35TB10X12.5 |
35PX470MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 35PX470MEFCCE10X12.5 vs 35PX470MEFCSG10X12.5 |
NRWP471M35V10X12.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 35PX470MEFCCE10X12.5 vs NRWP471M35V10X12.5F2F |
LESRA470M35TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 35PX470MEFCCE10X12.5 vs LESRA470M35TR10X12.5 |
NRWP471M35V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 35PX470MEFCCE10X12.5 vs NRWP471M35V10X12.5F3F |
LESRA470M35TR6310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 35PX470MEFCCE10X12.5 vs LESRA470M35TR6310X12.5 |