-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8911
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial, Capacitance:220µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Rubycon 35PX220MEFC8X11.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1822 |
|
$0.1430 / $0.1690 | Buy Now |
DISTI #
1189-2251-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1564 In Stock |
|
$0.1321 / $0.5500 | Buy Now |
DISTI #
232-35PX220MEFC8X115
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 891 |
|
$0.1200 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 8mm dia x 11.5mm - -55 to 105°C RoHS: Compliant |
1924 In Stock |
|
$0.1174 / $0.1699 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 220uF - 20% - 35VDC - 8mm dia x 11.5mm - -55 to 105°C RoHS: Compliant |
1924 In Stock |
|
$0.1174 / $0.1699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35PX220MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PX220MEFC8X11.5
Rubycon Corporation
CAP,AL2O3,220UF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 300 mA | |
Terminal Pitch | 3.5 mm |
This table gives cross-reference parts and alternative options found for 35PX220MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PX220MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35PX220MEFCFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35PX220MEFC8X11.5 vs 35PX220MEFCFA8X11.5 |
NRWP221M35V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 35PX220MEFC8X11.5 vs NRWP221M35V8X11.5F1F |
NRWS221M35V8X11.5F2YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 35PX220MEFC8X11.5 vs NRWS221M35V8X11.5F2YF |
35PX220MEFCCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35PX220MEFC8X11.5 vs 35PX220MEFCCE8X11.5 |
RD1V227M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | 35PX220MEFC8X11.5 vs RD1V227M0811MDL |
RJ5-35V221MG3-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | 35PX220MEFC8X11.5 vs RJ5-35V221MG3-F1 |
EKMG350EFM221MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35PX220MEFC8X11.5 vs EKMG350EFM221MHB5D |
RD1V227M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 35PX220MEFC8X11.5 vs RD1V227M0811MFS |
NRWP221M35V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35PX220MEFC8X11.5 vs NRWP221M35V8X11.5F |
35PX220MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35PX220MEFC8X11.5 vs 35PX220MEFCCC8X11.5 |