Part Details for 35PK682MCC18X35.5 by Rubycon Corporation
Overview of 35PK682MCC18X35.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35PK682MCC18X35.5
35PK682MCC18X35.5 CAD Models
35PK682MCC18X35.5 Part Data Attributes
|
35PK682MCC18X35.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35PK682MCC18X35.5
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.38 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2740 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 35PK682MCC18X35.5
This table gives cross-reference parts and alternative options found for 35PK682MCC18X35.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35PK682MCC18X35.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1V682MRT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 35PK682MCC18X35.5 vs UVR1V682MRT |
ESMG350ETA682MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35PK682MCC18X35.5 vs ESMG350ETA682MP40S |
UFW1V682MRA1CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 35PK682MCC18X35.5 vs UFW1V682MRA1CA |
ESMG350EMC682MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35PK682MCC18X35.5 vs ESMG350EMC682MP40S |
SK-C035M6800ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount | YAGEO Corporation | 35PK682MCC18X35.5 vs SK-C035M6800ST |
35VB6800M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 35PK682MCC18X35.5 vs 35VB6800M |
B41821A7688M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Corporation | 35PK682MCC18X35.5 vs B41821A7688M009 |
B41821A7688M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | 35PK682MCC18X35.5 vs B41821A7688M002 |
UVK1V682MHT1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 35PK682MCC18X35.5 vs UVK1V682MHT1TN |
SG1V688M25040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 6800uF, THROUGH HOLE MOUNT | Samwha Electronics | 35PK682MCC18X35.5 vs SG1V688M25040 |