There are no models available for this part yet.
Overview of 35NZ02GL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 35NZ02GL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK8142
|
Newark | Fuse, neozed [10] |Altech 35NZ02GL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.9200 | Buy Now | |
DISTI #
35NZ02GL-ND
|
DigiKey | FUSE CARTRIDGE 35A 380VAC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1360 | Buy Now | |
DISTI #
845-35NZ02GL
|
Mouser Electronics | Specialty Fuses Neozed gL 35A SL Blw 36.0 x 15.3mm RoHS: Compliant | 2 |
|
$4.7800 / $6.1800 | Buy Now | |
DISTI #
70025346
|
RS | Fuse, Neozed, Slow Blow, 25 A, 380 VAC, D02, Class gL/gG, Screw Cap, Black | Altech Corp 35NZ02GL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$5.8100 / $6.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$2.9300 | Buy Now | ||
Onlinecomponents.com | Fuse Neozed 35A 380V Holder Cartridge 15.3 X 36mm RoHS: Compliant | 66 Factory Stock |
|
$2.9200 / $4.4300 | Buy Now | ||
Powell Electronics | Fuse,Neozed [10] Min Qty: 10 | 44 |
|
$3.7500 | Buy Now | ||
Master Electronics | Fuse Neozed 35A 380V Holder Cartridge 15.3 X 36mm RoHS: Compliant | 66 Factory Stock |
|
$2.9200 / $4.4300 | Buy Now | ||
DISTI #
10112364
|
TestEquity LLC | Altech 35NZ02GL Fuse, Neozed [10] D02, 35A, 380V, gL | 0 |
|
$4.3300 | Buy Now |
CAD Models for 35NZ02GL by Altech Corporation
Part Data Attributes for 35NZ02GL by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Altech
|
Blow Characteristic
|
SLOW
|
Body Height
|
36 mm
|
Body Length or Diameter
|
15.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
D02
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Current
|
35 A
|
Rated Voltage(AC)
|
380 V
|
Rated Voltage(DC)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|