35NXA47MEFCCE6.3X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF

Overview of 35NXA47MEFCCE6.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 35NXA47MEFCCE6.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35NXA47MEFCCE6.3X11 by Rubycon Corporation

35NXA47MEFCCE6.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
68 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 35NXA47MEFCCE6.3X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF
    VS

Alternate Parts for 35NXA47MEFCCE6.3X11

This table gives cross-reference parts and alternative options found for 35NXA47MEFCCE6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35NXA47MEFCCE6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RXW470M1VBK-0611S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 35NXA47MEFCCE6.3X11 vs RXW470M1VBK-0611S
35NXA47MEFCCC6.3X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation 35NXA47MEFCCE6.3X11 vs 35NXA47MEFCCC6.3X11
35NXA47MEFCCA6.3X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation 35NXA47MEFCCE6.3X11 vs 35NXA47MEFCCA6.3X11
RZ1V476M6L011TS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 35NXA47MEFCCE6.3X11 vs RZ1V476M6L011TS
RXJ470M1VBK-0611S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Surge Components Inc 35NXA47MEFCCE6.3X11 vs RXJ470M1VBK-0611S
NRSZ470M35V6.3X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 35NXA47MEFCCE6.3X11 vs NRSZ470M35V6.3X11TBSTF
NRSX470M35V6.3X11TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp 35NXA47MEFCCE6.3X11 vs NRSX470M35V6.3X11TR
UPR1V470MEH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 35NXA47MEFCCE6.3X11 vs UPR1V470MEH
35NXA47MEFCFA6.3X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF Rubycon Corporation 35NXA47MEFCCE6.3X11 vs 35NXA47MEFCFA6.3X11
NLE-LW470M35V6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED NIC Components Corp 35NXA47MEFCCE6.3X11 vs NLE-LW470M35V6.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35NXA47MEFCCE6.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35NXA47MEFCCE6.3X11 by Rubycon Corporation

  • Please alert me when 35NXA47MEFCCE6.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 35NXA47MEFCCE6.3X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35NXA47MEFCCE6.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 35NXA47MEFCCE6.3X11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35NXA47MEFCCE6.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35NXA47MEFCCE6.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: