Part Details for 35MXC15000MOOESN35X35 by Rubycon Corporation
Overview of 35MXC15000MOOESN35X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MXC15000MOOESN35X35
35MXC15000MOOESN35X35 CAD Models
35MXC15000MOOESN35X35 Part Data Attributes
|
35MXC15000MOOESN35X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MXC15000MOOESN35X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.17371 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3720 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 35MXC15000MOOESN35X35
This table gives cross-reference parts and alternative options found for 35MXC15000MOOESN35X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MXC15000MOOESN35X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH534JDD5150M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | 35MXC15000MOOESN35X35 vs PEH534JDD5150M4S |
VP159M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF | Man Yue Technology Holdings Ltd | 35MXC15000MOOESN35X35 vs VP159M1V |
LG035M15K0BP5-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | 35MXC15000MOOESN35X35 vs LG035M15K0BP5-3535 |
2153LEM3535LHN4110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35MXC15000MOOESN35X35 vs 2153LEM3535LHN4110 |
35MXG15000MEFCSN35X35 | CAP ALUM 15000UF 20% 35V SNAP | Rubycon Corporation | 35MXC15000MOOESN35X35 vs 35MXG15000MEFCSN35X35 |
2153LEM3535LHN9110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35MXC15000MOOESN35X35 vs 2153LEM3535LHN9110 |
HE1V159M35035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 35MXC15000MOOESN35X35 vs HE1V159M35035HA |
B41252B7159M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 35MXC15000MOOESN35X35 vs B41252B7159M000 |
HL1V159M35035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35MXC15000MOOESN35X35 vs HL1V159M35035HA |
1153LEM3535LHN1110 | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35MXC15000MOOESN35X35 vs 1153LEM3535LHN1110 |