Part Details for 35MS710MEFCTZ5X7 by Rubycon Corporation
Overview of 35MS710MEFCTZ5X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MS710MEFCTZ5X7
35MS710MEFCTZ5X7 CAD Models
35MS710MEFCTZ5X7 Part Data Attributes
|
35MS710MEFCTZ5X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS710MEFCTZ5X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 32 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 35MS710MEFCTZ5X7
This table gives cross-reference parts and alternative options found for 35MS710MEFCTZ5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS710MEFCTZ5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LEM0507SCN98E0 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35MS710MEFCTZ5X7 vs 1100LEM0507SCN98E0 |
ECEA1VKA100(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 35MS710MEFCTZ5X7 vs ECEA1VKA100(B) |
8100LEM0507LLN58FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 35MS710MEFCTZ5X7 vs 8100LEM0507LLN58FD |
UTLM10M35TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 35MS710MEFCTZ5X7 vs UTLM10M35TR25X7 |
1100LEM0507SCN18FA | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35MS710MEFCTZ5X7 vs 1100LEM0507SCN18FA |
2100LEM0507LLN181M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 35MS710MEFCTZ5X7 vs 2100LEM0507LLN181M |
2100LEM0507SCN181M | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35MS710MEFCTZ5X7 vs 2100LEM0507SCN181M |
1100LEM0507SCN1850 | CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 35MS710MEFCTZ5X7 vs 1100LEM0507SCN1850 |
1100LEM0507LLN28EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 35MS710MEFCTZ5X7 vs 1100LEM0507LLN28EA |
1100LEM0507LLN18FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 35MS710MEFCTZ5X7 vs 1100LEM0507LLN18FA |