There are no models available for this part yet.
Overview of 35MS7100MTA8X7 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 35MS7100MTA8X7 by Rubycon Corporation
Part Data Attributes for 35MS7100MTA8X7 by Rubycon Corporation
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
7 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
115 mA
|
Terminal Pitch
|
3.5 mm
|
Alternate Parts for 35MS7100MTA8X7
This table gives cross-reference parts and alternative options found for 35MS7100MTA8X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS7100MTA8X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTNP100M35TR638X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 35MS7100MTA8X7 vs UTNP100M35TR638X7 |
SEA101M1VFC0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Surge Components Inc | 35MS7100MTA8X7 vs SEA101M1VFC0807 |
35MS7100MLDFT78X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 35MS7100MTA8X7 vs 35MS7100MLDFT78X7 |
SEA101M1VBK-0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 35MS7100MTA8X7 vs SEA101M1VBK-0807 |
35MS7100MEFCCE8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 35MS7100MTA8X7 vs 35MS7100MEFCCE8X7 |
35MS7100MEFCTA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | 35MS7100MTA8X7 vs 35MS7100MEFCTA8X7 |
UTNP100M35CF18X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 35MS7100MTA8X7 vs UTNP100M35CF18X7 |
SEA101M1VSA-0807 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | 35MS7100MTA8X7 vs SEA101M1VSA-0807 |
UTNP100M35TR268X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | 35MS7100MTA8X7 vs UTNP100M35TR268X7 |
35MS7100MEFCFA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS7100MTA8X7 vs 35MS7100MEFCFA8X7 |