35MS7100MEFCFA8X7
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT

Overview of 35MS7100MEFCFA8X7 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 35MS7100MEFCFA8X7 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35MS7100MEFCFA8X7 by Rubycon Corporation

35MS7100MEFCFA8X7
Rubycon Corporation
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.035 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
115 mA
Surface Mount
NO
Tan Delta
0.13
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 35MS7100MEFCFA8X7
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 35MS7100MEFCFA8X7

This table gives cross-reference parts and alternative options found for 35MS7100MEFCFA8X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS7100MEFCFA8X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTNP100M35TR638X7 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc 35MS7100MEFCFA8X7 vs UTNP100M35TR638X7
SEA101M1VFC0807 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Surge Components Inc 35MS7100MEFCFA8X7 vs SEA101M1VFC0807
35MS7100MLDFT78X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Rubycon Corporation 35MS7100MEFCFA8X7 vs 35MS7100MLDFT78X7
SEA101M1VBK-0807 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp 35MS7100MEFCFA8X7 vs SEA101M1VBK-0807
35MS7100MEFCCE8X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF Rubycon Corporation 35MS7100MEFCFA8X7 vs 35MS7100MEFCCE8X7
35MS7100MEFCTA8X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF Rubycon Corporation 35MS7100MEFCFA8X7 vs 35MS7100MEFCTA8X7
UTNP100M35CF18X7 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc 35MS7100MEFCFA8X7 vs UTNP100M35CF18X7
SEA101M1VSA-0807 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Lelon Electronics Corp 35MS7100MEFCFA8X7 vs SEA101M1VSA-0807
UTNP100M35TR268X7 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF IBS Electronics Inc 35MS7100MEFCFA8X7 vs UTNP100M35TR268X7
ESS107M035T2A5G070 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, Teapo Electronic Corporation 35MS7100MEFCFA8X7 vs ESS107M035T2A5G070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35MS7100MEFCFA8X7 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35MS7100MEFCFA8X7 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35MS7100MEFCFA8X7 would you like to use for your alert(s)?
  • Please alert me when 35MS7100MEFCFA8X7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35MS7100MEFCFA8X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35MS7100MEFCFA8X7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35MS7100MEFCFA8X7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35MS7100MEFCFA8X7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35MS7100MEFCFA8X7 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: