Part Details for 35MS533MKC8X5 by Rubycon Corporation
Overview of 35MS533MKC8X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MS533MKC8X5
35MS533MKC8X5 CAD Models
35MS533MKC8X5 Part Data Attributes
|
35MS533MKC8X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS533MKC8X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01155 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35MS533MKC8X5
This table gives cross-reference parts and alternative options found for 35MS533MKC8X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS533MKC8X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS330M035F050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Capxon International Electronics Co Ltd | 35MS533MKC8X5 vs SS330M035F050 |
ECEA1VKS330 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 35MS533MKC8X5 vs ECEA1VKS330 |
UMA1V330MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 35MS533MKC8X5 vs UMA1V330MDD1TD |
35MS533MCE8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | 35MS533MKC8X5 vs 35MS533MCE8X5 |
35MS533M8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | 35MS533MKC8X5 vs 35MS533M8X5 |
UMW1V330MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 35MS533MKC8X5 vs UMW1V330MDD1CA |
UMW1V330MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 35MS533MKC8X5 vs UMW1V330MDD1CC |
ECEA1VKS330Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 35MS533MKC8X5 vs ECEA1VKS330Q |
35MS533MEFCKC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS533MKC8X5 vs 35MS533MEFCKC8X5 |
35MS533MFA8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS533MKC8X5 vs 35MS533MFA8X5 |