Part Details for 35MS522MFA6.3X5 by Rubycon Corporation
Overview of 35MS522MFA6.3X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MS522MFA6.3X5
35MS522MFA6.3X5 CAD Models
35MS522MFA6.3X5 Part Data Attributes
|
35MS522MFA6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS522MFA6.3X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0077 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35MS522MFA6.3X5
This table gives cross-reference parts and alternative options found for 35MS522MFA6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS522MFA6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MS522MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 35MS522MFA6.3X5 vs 35MS522MEFCT56.3X5 |
UML1V220MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 35MS522MFA6.3X5 vs UML1V220MDA |
MAL213430229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35MS522MFA6.3X5 vs MAL213430229E3 |
35MS522MCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 35MS522MFA6.3X5 vs 35MS522MCA6.3X5 |
35MS522MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 35MS522MFA6.3X5 vs 35MS522MCE6.3X5 |
35MS522MKC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS522MFA6.3X5 vs 35MS522MKC6.3X5 |
8220LEMAA05MVN48EM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 35MS522MFA6.3X5 vs 8220LEMAA05MVN48EM |
MAL213450229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35MS522MFA6.3X5 vs MAL213450229E3 |
35MS522MEFCTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | 35MS522MFA6.3X5 vs 35MS522MEFCTZ6.3X5 |