35MS510MCA5X5
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF

Overview of 35MS510MCA5X5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for 35MS510MCA5X5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 35MS510MCA5X5 by Rubycon Corporation

35MS510MCA5X5
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
27 mA
Terminal Pitch
2 mm
Want to compare parts?
  1. 35MS510MCA5X5
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF
    VS

Alternate Parts for 35MS510MCA5X5

This table gives cross-reference parts and alternative options found for 35MS510MCA5X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS510MCA5X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2100LEM0505MVN38ER CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35MS510MCA5X5 vs 2100LEM0505MVN38ER
2100LEM0505MVN18FJ CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35MS510MCA5X5 vs 2100LEM0505MVN18FJ
712-035/100MFC CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Tecate Group 35MS510MCA5X5 vs 712-035/100MFC
2100LEM0505MVN78F0 CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35MS510MCA5X5 vs 2100LEM0505MVN78F0
2100LEM0505MVN381R CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35MS510MCA5X5 vs 2100LEM0505MVN381R
1100LEM0505MVN38FF CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35MS510MCA5X5 vs 1100LEM0505MVN38FF
1100LEM0505MVN98EM CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35MS510MCA5X5 vs 1100LEM0505MVN98EM
8100LEM0505MV04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd 35MS510MCA5X5 vs 8100LEM0505MV04A
SE1V106M05005CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics 35MS510MCA5X5 vs SE1V106M05005CS
8100LEM0505MVN78FC CAP,AL2O3,10UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 35MS510MCA5X5 vs 8100LEM0505MVN78FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35MS510MCA5X5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35MS510MCA5X5 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 35MS510MCA5X5 would you like to use for your alert(s)?
  • Please alert me when 35MS510MCA5X5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35MS510MCA5X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35MS510MCA5X5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35MS510MCA5X5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35MS510MCA5X5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35MS510MCA5X5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: